RS PRO 2 x 115V ac, 2 x 7V Toroidal Transformer, 1.6VA

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 7V
Power Rating
1.6VA
Height
18.5mm
Weight
82g
Dimensions
39.6 x 39.6 x 18.5mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Maximum Temperature
+60°C
Isolation Voltage
4kV
Country of Origin
India
Product details
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
AED 73.71
AED 73.71 Each (ex VAT)
AED 77.40
AED 77.40 Each (inc. VAT)
1
AED 73.71
AED 73.71 Each (ex VAT)
AED 77.40
AED 77.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 73.71 |
10 - 49 | AED 60.38 |
50 - 99 | AED 56.38 |
100+ | AED 53.50 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 7V
Power Rating
1.6VA
Height
18.5mm
Weight
82g
Dimensions
39.6 x 39.6 x 18.5mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Maximum Temperature
+60°C
Isolation Voltage
4kV
Country of Origin
India
Product details
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant