RS PRO 2 x 115V ac, 2 x 9V Toroidal Transformer, 5VA

RS Stock No.: 124-3850Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 9V

Power Rating

5VA

Height

19.5mm

Weight

144g

Dimensions

49.7 x 49.7 x 19.5mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Isolation Voltage

4kV

Maximum Temperature

+60°C

Country of Origin

India

Product details

RS Pro Toroidal PC Transformer 1.6VA- 25VA

RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features

Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 83.26

AED 83.26 Each (ex VAT)

AED 87.42

AED 87.42 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 9V Toroidal Transformer, 5VA

AED 83.26

AED 83.26 Each (ex VAT)

AED 87.42

AED 87.42 Each (inc. VAT)

RS PRO 2 x 115V ac, 2 x 9V Toroidal Transformer, 5VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 83.26
10 - 49AED 69.98
50 - 99AED 65.47
100+AED 62.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 9V

Power Rating

5VA

Height

19.5mm

Weight

144g

Dimensions

49.7 x 49.7 x 19.5mm

Maximum Operating Frequency

50Hz

Mounting Type

Through Hole

Isolation Voltage

4kV

Maximum Temperature

+60°C

Country of Origin

India

Product details

RS Pro Toroidal PC Transformer 1.6VA- 25VA

RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features

Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more