RS PRO 2 x 12V ac 2 Output PCB Mount PCB Transformer, 6VA

RS Stock No.: 121-3841Brand: RS PRODistrelec Article No.: 30405171
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

2 x 12V ac

Power Rating

6VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

53mm

Width

44mm

Depth

23mm

Dimensions

53 x 44 x 23mm

Weight

185g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Distrelec Product Id

30405171

Country of Origin

Poland

Product details

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

You may be interested in
Stock information temporarily unavailable.

AED 106.10

AED 106.10 Each (ex VAT)

AED 111.41

AED 111.41 Each (inc. VAT)

RS PRO 2 x 12V ac 2 Output PCB Mount PCB Transformer, 6VA

AED 106.10

AED 106.10 Each (ex VAT)

AED 111.41

AED 111.41 Each (inc. VAT)

RS PRO 2 x 12V ac 2 Output PCB Mount PCB Transformer, 6VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 106.10
5 - 9AED 100.17
10 - 24AED 95.55
25+AED 90.77
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

2 x 12V ac

Power Rating

6VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

53mm

Width

44mm

Depth

23mm

Dimensions

53 x 44 x 23mm

Weight

185g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Distrelec Product Id

30405171

Country of Origin

Poland

Product details

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

You may be interested in