Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 30VA

RS Stock No.: 121-3856Brand: RS PRODistrelec Article No.: 30402593
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

2 x 15V ac

Power Rating

30VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

35mm

Dimensions

68 x 57 x 35mm

Weight

530g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Distrelec Product Id

30402593

Product details

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

You may be interested in
Stock information temporarily unavailable.

AED 209.26

AED 209.26 Each (ex VAT)

AED 219.72

AED 219.72 Each (inc. VAT)

RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 30VA

AED 209.26

AED 209.26 Each (ex VAT)

AED 219.72

AED 219.72 Each (inc. VAT)

RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 30VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 209.26
5 - 9AED 198.92
10 - 19AED 190.00
20+AED 180.76
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

2 x 15V ac

Power Rating

30VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

68mm

Width

57mm

Depth

35mm

Dimensions

68 x 57 x 35mm

Weight

530g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Distrelec Product Id

30402593

Product details

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

You may be interested in