RS PRO 2 x 700 μH 4 A Common Mode Choke 27mΩ 250V

Technical Document
Specifications
Brand
RS ProInductance
2 x 700 μH
Test Frequency
10 kHz
DC Resistance
27mΩ
Maximum Current
4 A
Dimensions
17.5 x 17 x 12.5mm
Mounting Type
Through Hole
Voltage Rating
250V
Termination Style
Solder Pad
Length
17.5mm
Depth
17mm
Height
12.5mm
Country of Origin
India
Product details
RS Pro Common Mode Chokes 2 x 0.7mH - 2 X 3.3mH
RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be filtered by using a high and low inductance Toroidal chokes in a series. Different mode signals can be attuned substantially when used together with input and output capacitors.
Applications
Data storage systems
Digital video camera
Industrial systems
Professional audio
AED 186.64
AED 37.328 Each (In a Pack of 5) (ex VAT)
AED 195.97
AED 39.194 Each (In a Pack of 5) (inc. VAT)
5
AED 186.64
AED 37.328 Each (In a Pack of 5) (ex VAT)
AED 195.97
AED 39.194 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 37.328 | AED 186.64 |
25 - 95 | AED 32.865 | AED 164.32 |
100 - 245 | AED 28.822 | AED 144.11 |
250+ | AED 26.828 | AED 134.14 |
Technical Document
Specifications
Brand
RS ProInductance
2 x 700 μH
Test Frequency
10 kHz
DC Resistance
27mΩ
Maximum Current
4 A
Dimensions
17.5 x 17 x 12.5mm
Mounting Type
Through Hole
Voltage Rating
250V
Termination Style
Solder Pad
Length
17.5mm
Depth
17mm
Height
12.5mm
Country of Origin
India
Product details
RS Pro Common Mode Chokes 2 x 0.7mH - 2 X 3.3mH
RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be filtered by using a high and low inductance Toroidal chokes in a series. Different mode signals can be attuned substantially when used together with input and output capacitors.
Applications
Data storage systems
Digital video camera
Industrial systems
Professional audio