Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 20 → 25 A Motor Protection Circuit Breaker

RS Stock No.: 331-3680Brand: RS PRO
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

RS Pro

Current Rating

20 → 25 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Country of Origin

Slovenia

Product details

Motor Protection Switches - XL-2000-01

Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)

Standards

IEC 947-2, IEC 9474.

You may be interested in
Stock information temporarily unavailable.

AED 352.05

AED 352.05 Each (ex VAT)

AED 369.65

AED 369.65 Each (inc. VAT)

RS PRO 20 → 25 A Motor Protection Circuit Breaker

AED 352.05

AED 352.05 Each (ex VAT)

AED 369.65

AED 369.65 Each (inc. VAT)

RS PRO 20 → 25 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Rating

20 → 25 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Country of Origin

Slovenia

Product details

Motor Protection Switches - XL-2000-01

Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)

Standards

IEC 947-2, IEC 9474.

You may be interested in