RS PRO 20 Tooth Taper Bush Sprocket 06B-1 Chain Type

RS Stock No.: 183-271Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

20

To Fit British Standard Chain Type

06B-1

Bore Type

Taper Bush

Pitch Diameter

60.89mm

Material

Steel

Sprocket Width

22mm

Country of Origin

China

Product details

Taper Bush Sprockets

Steel taper bush sprockets for BS standard roller chain.

For use with taper bushes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 49.93

AED 49.93 Each (ex VAT)

AED 52.43

AED 52.43 Each (inc. VAT)

RS PRO 20 Tooth Taper Bush Sprocket 06B-1 Chain Type

AED 49.93

AED 49.93 Each (ex VAT)

AED 52.43

AED 52.43 Each (inc. VAT)

RS PRO 20 Tooth Taper Bush Sprocket 06B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 49.93
5 - 9AED 49.72
10+AED 49.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

20

To Fit British Standard Chain Type

06B-1

Bore Type

Taper Bush

Pitch Diameter

60.89mm

Material

Steel

Sprocket Width

22mm

Country of Origin

China

Product details

Taper Bush Sprockets

Steel taper bush sprockets for BS standard roller chain.

For use with taper bushes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more