RS PRO 20-Way IDC Connector Plug for Cable Mount, 2-Row

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
20
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Vertical
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
500V
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China
AED 11.60
AED 11.60 Each (ex VAT)
AED 12.18
AED 12.18 Each (inc. VAT)
1
AED 11.60
AED 11.60 Each (ex VAT)
AED 12.18
AED 12.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 11.60 |
5 - 9 | AED 10.60 |
10+ | AED 9.76 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
20
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Vertical
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
500V
Housing Material
PBT
Contact Material
Phosphor Bronze
Country of Origin
China