RS PRO 20 x 6 x 6mm Steel Feather Key

RS Stock No.: 302-4144Brand: RS PRO
brand-logo
View all in Keys

Technical Document

Specifications

Brand

RS Pro

Key Type

Feather

Dimensions

20 x 6 x 6mm

Material

Steel

Height

6mm

Length

20mm

Width

6mm

You may be interested in
RS PRO 35 x 6 x 6mm Steel Feather Key
AED 3.197Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 21.26

AED 21.26 1 Pack of 10 (ex VAT)

AED 22.32

AED 22.32 1 Pack of 10 (inc. VAT)

RS PRO 20 x 6 x 6mm Steel Feather Key

AED 21.26

AED 21.26 1 Pack of 10 (ex VAT)

AED 22.32

AED 22.32 1 Pack of 10 (inc. VAT)

RS PRO 20 x 6 x 6mm Steel Feather Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 35 x 6 x 6mm Steel Feather Key
AED 3.197Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Key Type

Feather

Dimensions

20 x 6 x 6mm

Material

Steel

Height

6mm

Length

20mm

Width

6mm

You may be interested in
RS PRO 35 x 6 x 6mm Steel Feather Key
AED 3.197Each (In a Pack of 10) (ex VAT)