RS PRO, 200 mm Overall, 19mm Jaw Capacity

RS Stock No.: 539-508Brand: RS PRO
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

RS Pro

Jaw Capacity

19mm

Overall Length

200 mm

Material

Steel

You may be interested in
Bahco Pipe Wrench, 185 mm Overall
AED 168.41Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 200 mm Overall, 19mm Jaw Capacity

P.O.A.

RS PRO, 200 mm Overall, 19mm Jaw Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco Pipe Wrench, 185 mm Overall
AED 168.41Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Jaw Capacity

19mm

Overall Length

200 mm

Material

Steel

You may be interested in
Bahco Pipe Wrench, 185 mm Overall
AED 168.41Each (ex VAT)