Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 200 W LED High Bay Lighting

RS Stock No.: 231-8138Brand: RS PRODistrelec Article No.: 30395015
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

200 W

Voltage Rating

220 → 240 V ac

Dimmable

Yes

Luminosity

26000 lm

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Better World Product (Find out more)

Yes

Colour Temperature

6500K

Better World Verification

Energy Efficiency Rating D

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Distrelec Product Id

30395015

Country of Origin

China

You may be interested in
RS PRO 200 W LED High Bay Light Fitting
AED 1,272.18Each (ex VAT)
RS PRO 150 W LED High Bay Lighting
AED 645.29Each (ex VAT)
Stock information temporarily unavailable.

AED 1,450.05

AED 1,450.05 Each (ex VAT)

AED 1,522.55

AED 1,522.55 Each (inc. VAT)

RS PRO 200 W LED High Bay Lighting

AED 1,450.05

AED 1,450.05 Each (ex VAT)

AED 1,522.55

AED 1,522.55 Each (inc. VAT)

RS PRO 200 W LED High Bay Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
RS PRO 200 W LED High Bay Light Fitting
AED 1,272.18Each (ex VAT)
RS PRO 150 W LED High Bay Lighting
AED 645.29Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

High Bay

Lamp Type

LED

Wattage

200 W

Voltage Rating

220 → 240 V ac

Dimmable

Yes

Luminosity

26000 lm

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Better World Product (Find out more)

Yes

Colour Temperature

6500K

Better World Verification

Energy Efficiency Rating D

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Distrelec Product Id

30395015

Country of Origin

China

You may be interested in
RS PRO 200 W LED High Bay Light Fitting
AED 1,272.18Each (ex VAT)
RS PRO 150 W LED High Bay Lighting
AED 645.29Each (ex VAT)