RS PRO 200 W LED High Bay Lighting
RS Stock No.: 253-9997Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
High Bay Fitting
Lamp Type
LED
Wattage
200 W
Voltage Rating
220 → 240 V ac
Dimmable
No
Luminosity
20000 lm
Lamp Supplied
Yes
Width
147.5mm
Length
908mm
Depth
87.6mm
Colour Temperature
6500K
Country of Origin
China
Stock information temporarily unavailable.
AED 904.21
AED 904.21 Each (ex VAT)
AED 949.42
AED 949.42 Each (inc. VAT)
RS PRO 200 W LED High Bay Lighting
1
AED 904.21
AED 904.21 Each (ex VAT)
AED 949.42
AED 949.42 Each (inc. VAT)
RS PRO 200 W LED High Bay Lighting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
High Bay Fitting
Lamp Type
LED
Wattage
200 W
Voltage Rating
220 → 240 V ac
Dimmable
No
Luminosity
20000 lm
Lamp Supplied
Yes
Width
147.5mm
Length
908mm
Depth
87.6mm
Colour Temperature
6500K
Country of Origin
China