Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 200L Green Polyethylene Grit Bin

RS Stock No.: 162-2913Brand: RS PRO
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Brand

RS Pro

Capacity

200L

Colour

Green

Material

Polyethylene

Depth

1.02m

Height

720mm

Width

520mm

Lid

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 4,420.81

AED 4,420.81 Each (ex VAT)

AED 4,641.85

AED 4,641.85 Each (inc. VAT)

RS PRO 200L Green Polyethylene Grit Bin

AED 4,420.81

AED 4,420.81 Each (ex VAT)

AED 4,641.85

AED 4,641.85 Each (inc. VAT)

RS PRO 200L Green Polyethylene Grit Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacity

200L

Colour

Green

Material

Polyethylene

Depth

1.02m

Height

720mm

Width

520mm

Lid

Yes

Country of Origin

United Kingdom