Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 200mm Digital Caliper 0.01 mm Resolution, Metric

RS Stock No.: 243-6618Brand: RS PRO
brand-logo
View all in Calipers

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Digital

Capacity

200mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

0.03 mm

Resolution

0.01 mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 200mm Digital Caliper 0.01 mm Resolution, Metric

Calibration type

P.O.A.

RS PRO 200mm Digital Caliper 0.01 mm Resolution, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Digital

Capacity

200mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

0.03 mm

Resolution

0.01 mm

Country of Origin

China

You may be interested in