RS PRO 200mm, Second Cut Engineers File Set With Soft-Grip Handle

Technical Document
Specifications
Brand
RS ProFile Type
Engineers File Set
Cut Type
Second Cut
Length
200mm
Number of Pieces
5
Handle Included
Yes
Country of Origin
Turkey
Product details
RS Pro 5 Piece File Set, Second Cut
RS Pro 5 piece file set. A well thought out set consisting of the most popular size and shape files that an engineer will use. These RS Pro files are sharp, durable and offer quality, making an ideal addition to any tool box.
Features and Benefits
High carbon content steel
Soft grip handle
Combination B-Second Cut
8in. files
Perfect for continuous usage
Content
8in Flat
8in Half Round
8in Round
8in Square
8in Three Square
AED 357.52
AED 357.52 1 Set (ex VAT)
AED 375.40
AED 375.40 1 Set (inc. VAT)
1
AED 357.52
AED 357.52 1 Set (ex VAT)
AED 375.40
AED 375.40 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFile Type
Engineers File Set
Cut Type
Second Cut
Length
200mm
Number of Pieces
5
Handle Included
Yes
Country of Origin
Turkey
Product details
RS Pro 5 Piece File Set, Second Cut
RS Pro 5 piece file set. A well thought out set consisting of the most popular size and shape files that an engineer will use. These RS Pro files are sharp, durable and offer quality, making an ideal addition to any tool box.
Features and Benefits
High carbon content steel
Soft grip handle
Combination B-Second Cut
8in. files
Perfect for continuous usage
Content
8in Flat
8in Half Round
8in Round
8in Square
8in Three Square