RS PRO 200VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

RS Stock No.: 504-173Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

12V ac

Power Rating

200VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

4.6/11.2Ω

Efficiency

90%

Length

108mm

Width

114mm

Depth

110mm

Dimensions

108 x 114 x 110mm

Fixing Hole Diameter

6.5mm

Weight

5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated

Stock information temporarily unavailable.

AED 976.45

AED 976.45 Each (ex VAT)

AED 1,025.27

AED 1,025.27 Each (inc. VAT)

RS PRO 200VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

AED 976.45

AED 976.45 Each (ex VAT)

AED 1,025.27

AED 1,025.27 Each (inc. VAT)

RS PRO 200VA 1 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 976.45
25+AED 923.58

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 V ac, 245 V ac, 400 V ac, 415V ac

Secondary Voltage Rating

12V ac

Power Rating

200VA

Number of Outputs

1

Mounting Type

Panel

Primary Winding Resistance

4.6/11.2Ω

Efficiency

90%

Length

108mm

Width

114mm

Depth

110mm

Dimensions

108 x 114 x 110mm

Fixing Hole Diameter

6.5mm

Weight

5kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Product details

Laminated