RS PRO 2.08m Aluminium, Fiberglass Scafolding & Work Platform
RS Stock No.: 285-164Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlatform Height
2.09m
Maximum Load
150kg
Material
Aluminium, Fiberglass
Number of Treads
8
Weight
14kg
Country of Origin
China
AED 3,420.74
AED 3,420.74 Each (ex VAT)
AED 3,591.78
AED 3,591.78 Each (inc. VAT)
RS PRO 2.08m Aluminium, Fiberglass Scafolding & Work Platform
1
AED 3,420.74
AED 3,420.74 Each (ex VAT)
AED 3,591.78
AED 3,591.78 Each (inc. VAT)
RS PRO 2.08m Aluminium, Fiberglass Scafolding & Work Platform
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPlatform Height
2.09m
Maximum Load
150kg
Material
Aluminium, Fiberglass
Number of Treads
8
Weight
14kg
Country of Origin
China