Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 20A Bolted Tag Fuse, 120 V dc, 240V ac, 41.8mm

RS Stock No.: 221-3637Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Voltage Rating

120 V dc, 240V ac

Fuse Standard

IEC 60269-4/BS 88-4

Fixing Centres

41.8mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

58.4mm

Tag Type

Bolted

Body Diameter

19.3mm

Body Length

29.2mm

Tag Orientation

Offset

Series

LSCA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 214.25

AED 42.85 Each (In a Pack of 5) (ex VAT)

AED 224.96

AED 44.992 Each (In a Pack of 5) (inc. VAT)

RS PRO 20A Bolted Tag Fuse, 120 V dc, 240V ac, 41.8mm

AED 214.25

AED 42.85 Each (In a Pack of 5) (ex VAT)

AED 224.96

AED 44.992 Each (In a Pack of 5) (inc. VAT)

RS PRO 20A Bolted Tag Fuse, 120 V dc, 240V ac, 41.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

20A

Voltage Rating

120 V dc, 240V ac

Fuse Standard

IEC 60269-4/BS 88-4

Fixing Centres

41.8mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

58.4mm

Tag Type

Bolted

Body Diameter

19.3mm

Body Length

29.2mm

Tag Orientation

Offset

Series

LSCA

Country of Origin

United Kingdom