RS PRO 20kΩ Carbon Film Resistor 0.5W ±5%

Technical Document
Specifications
Brand
RS ProResistance
20kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Maximum Operating Temperature
+155°C
Temperature Coefficient
-500 → +350ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
AED 262.50
AED 0.052 Each (In a Pack of 5000) (ex VAT)
AED 275.62
AED 0.055 Each (In a Pack of 5000) (inc. VAT)
5000
AED 262.50
AED 0.052 Each (In a Pack of 5000) (ex VAT)
AED 275.62
AED 0.055 Each (In a Pack of 5000) (inc. VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5000 - 5000 | AED 0.052 | AED 262.50 |
10000 - 10000 | AED 0.052 | AED 262.50 |
15000 - 15000 | AED 0.052 | AED 262.50 |
20000+ | AED 0.052 | AED 262.50 |
Technical Document
Specifications
Brand
RS ProResistance
20kΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
0623
Maximum Operating Temperature
+155°C
Temperature Coefficient
-500 → +350ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.