RS PRO 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
RS Stock No.: 278-0318Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
20kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China
Stock information temporarily unavailable.
AED 106.85
AED 106.85 Each (ex VAT)
AED 112.19
AED 112.19 Each (inc. VAT)
RS PRO 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
1
AED 106.85
AED 106.85 Each (ex VAT)
AED 112.19
AED 112.19 Each (inc. VAT)
RS PRO 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 106.85 |
5 - 9 | AED 96.20 |
10 - 24 | AED 86.50 |
25+ | AED 77.90 |
Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
20kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China