Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 20m 1 Socket Type E - French Extension Lead, 250V, IP20

RS Stock No.: 273-4982Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

20m

Number of Sockets

1

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

250V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Colour

Green

Sheath Colour

Green

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 322.49

AED 322.49 Each (ex VAT)

AED 338.61

AED 338.61 Each (inc. VAT)

RS PRO 20m 1 Socket Type E - French Extension Lead, 250V, IP20

AED 322.49

AED 322.49 Each (ex VAT)

AED 338.61

AED 338.61 Each (inc. VAT)

RS PRO 20m 1 Socket Type E - French Extension Lead, 250V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Lead

Cable Length

20m

Number of Sockets

1

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

IP Rating

IP20

Voltage Rating

250V

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Colour

Green

Sheath Colour

Green

Country of Origin

China

You may be interested in