RS PRO, 20m Cat5e, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 286-3063Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

20m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

7/0.196

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

2.8A

Cross Sectional Area

0.1645mm²

Capacitance

≤5.6nFnF/100m

Voltage Rating

300

Outer Diameter

5.4mm

Country of Origin

China

Stock information temporarily unavailable.

AED 276.99

AED 276.99 Each (ex VAT)

AED 290.84

AED 290.84 Each (inc. VAT)

RS PRO, 20m Cat5e, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated LSZH Sheath

AED 276.99

AED 276.99 Each (ex VAT)

AED 290.84

AED 290.84 Each (inc. VAT)

RS PRO, 20m Cat5e, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

20m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

7/0.196

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

2.8A

Cross Sectional Area

0.1645mm²

Capacitance

≤5.6nFnF/100m

Voltage Rating

300

Outer Diameter

5.4mm

Country of Origin

China