Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 20m Long Hose Protector, 38 → 50mm Hose Size Compatibility

RS Stock No.: 186-0570Brand: RS PRODistrelec Article No.: 30418288
brand-logo
View all in Hose Pipe Accessories

Technical Document

Specifications

Brand

RS Pro

Hose Size Compatibility

38 → 50mm

Outer Diameter

50mm

Length

20m

Maximum Compatible Hose Size

50mm

Minimum Compatible Hose Size

38mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 977.42

AED 977.42 Each (ex VAT)

AED 1,026.29

AED 1,026.29 Each (inc. VAT)

RS PRO 20m Long Hose Protector, 38 → 50mm Hose Size Compatibility

AED 977.42

AED 977.42 Each (ex VAT)

AED 1,026.29

AED 1,026.29 Each (inc. VAT)

RS PRO 20m Long Hose Protector, 38 → 50mm Hose Size Compatibility
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Size Compatibility

38 → 50mm

Outer Diameter

50mm

Length

20m

Maximum Compatible Hose Size

50mm

Minimum Compatible Hose Size

38mm

Country of Origin

United Kingdom