Technical Document
Specifications
Brand
RS ProHose Size Compatibility
50 → 63mm
Outer Diameter
63mm
Length
20m
Maximum Compatible Hose Size
63mm
Minimum Compatible Hose Size
50mm
Country of Origin
United Kingdom
AED 1,261.24
AED 1,261.24 Each (ex VAT)
AED 1,324.30
AED 1,324.30 Each (inc. VAT)
1
AED 1,261.24
AED 1,261.24 Each (ex VAT)
AED 1,324.30
AED 1,324.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Size Compatibility
50 → 63mm
Outer Diameter
63mm
Length
20m
Maximum Compatible Hose Size
63mm
Minimum Compatible Hose Size
50mm
Country of Origin
United Kingdom