RS PRO 20m Long Hose Protector, 60 → 75mm Hose Size Compatibility

Technical Document
Specifications
Brand
RS ProHose Size Compatibility
60 → 75mm
Outer Diameter
75mm
Length
20m
Maximum Compatible Hose Size
75mm
Minimum Compatible Hose Size
60mm
Country of Origin
United Kingdom
AED 2,215.22
AED 2,215.22 Each (ex VAT)
AED 2,325.98
AED 2,325.98 Each (inc. VAT)
1
AED 2,215.22
AED 2,215.22 Each (ex VAT)
AED 2,325.98
AED 2,325.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Size Compatibility
60 → 75mm
Outer Diameter
75mm
Length
20m
Maximum Compatible Hose Size
75mm
Minimum Compatible Hose Size
60mm
Country of Origin
United Kingdom