RS PRO 20V ac 2 Output Through Hole PCB Transformer, 3VA

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
20V ac
Power Rating
3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
38mm
Width
35mm
Depth
30mm
Dimensions
38 x 35 x 30mm
Weight
140g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
230 Vac Primary Transformers
Fully shrouded bobbins
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
AED 123.11
AED 123.11 Each (ex VAT)
AED 129.27
AED 129.27 Each (inc. VAT)
1
AED 123.11
AED 123.11 Each (ex VAT)
AED 129.27
AED 129.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 123.11 |
5 - 9 | AED 114.56 |
10 - 24 | AED 107.68 |
25+ | AED 102.01 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
20V ac
Power Rating
3VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
38mm
Width
35mm
Depth
30mm
Dimensions
38 x 35 x 30mm
Weight
140g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
230 Vac Primary Transformers
Fully shrouded bobbins
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.