RS PRO 20VA 2 Output Chassis Mounting Transformer, 24V ac, IEC 61558-2-6

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
20VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
120Ω
Efficiency
80%
Length
59mm
Width
57mm
Depth
50mm
Dimensions
59 x 57 x 50mm
Fixing Hole Diameter
4.7 x 8.7mm
Weight
550g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
AED 158.29
AED 158.29 Each (ex VAT)
AED 166.20
AED 166.20 Each (inc. VAT)
1
AED 158.29
AED 158.29 Each (ex VAT)
AED 166.20
AED 166.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 158.29 |
| 10+ | AED 137.39 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
20VA
Number of Outputs
2
Mounting Type
Clamp Mount
Primary Winding Resistance
120Ω
Efficiency
80%
Length
59mm
Width
57mm
Depth
50mm
Dimensions
59 x 57 x 50mm
Fixing Hole Diameter
4.7 x 8.7mm
Weight
550g
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland

