RS PRO 20W Plug-In AC/DC Adapter 5V Output, 4A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C8
Output Voltage
5V
Input Voltage
90 → 264V ac
Output Current
4A
Output Connector
2.1 x 5.5 mm
Power Rating
20W
Efficiency
86%
Country of Origin
China
AED 127.70
AED 127.70 Each (ex VAT)
AED 134.08
AED 134.08 Each (inc. VAT)
1
AED 127.70
AED 127.70 Each (ex VAT)
AED 134.08
AED 134.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 127.70 |
5 - 9 | AED 124.80 |
10 - 24 | AED 122.95 |
25+ | AED 121.00 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C8
Output Voltage
5V
Input Voltage
90 → 264V ac
Output Current
4A
Output Connector
2.1 x 5.5 mm
Power Rating
20W
Efficiency
86%
Country of Origin
China