RS PRO 21 → 33 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.46 m Long, IP20
RS Stock No.: 286-470Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
LED Batten
Batten Type
Single
Length
1.46 m
Luminosity
4455 lm
Width
60 mm
Depth
75 mm
Wattage
21 → 33 W
Lamp Type
Integrated LED
Voltage Rating
220 → 240 VAC
Anti-corrosive
No
IP Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
AED 261.98
AED 261.98 Each (ex VAT)
AED 275.08
AED 275.08 Each (inc. VAT)
RS PRO 21 → 33 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.46 m Long, IP20
1
AED 261.98
AED 261.98 Each (ex VAT)
AED 275.08
AED 275.08 Each (inc. VAT)
RS PRO 21 → 33 W Integrated Led Batten Light, 220 → 240 VAC LED Batten , 1.46 m Long, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
LED Batten
Batten Type
Single
Length
1.46 m
Luminosity
4455 lm
Width
60 mm
Depth
75 mm
Wattage
21 → 33 W
Lamp Type
Integrated LED
Voltage Rating
220 → 240 VAC
Anti-corrosive
No
IP Rating
IP20
Country of Origin
China