RS PRO 216W Plug-In AC/DC Adapter 24V Output, 9A Output
RS Stock No.: 270-7385Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
24V
Input Voltage
90 → 264V ac
Output Current
9A
Output Connector
4-Pin Plug
Power Rating
216W
Cable Length
1000mm
Efficiency
88%
Country of Origin
China
Stock information temporarily unavailable.
AED 546.16
AED 546.16 Each (ex VAT)
AED 573.47
AED 573.47 Each (inc. VAT)
RS PRO 216W Plug-In AC/DC Adapter 24V Output, 9A Output
1
AED 546.16
AED 546.16 Each (ex VAT)
AED 573.47
AED 573.47 Each (inc. VAT)
RS PRO 216W Plug-In AC/DC Adapter 24V Output, 9A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 546.16 |
5 - 9 | AED 529.83 |
10 - 24 | AED 513.45 |
25+ | AED 504.68 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
24V
Input Voltage
90 → 264V ac
Output Current
9A
Output Connector
4-Pin Plug
Power Rating
216W
Cable Length
1000mm
Efficiency
88%
Country of Origin
China