Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C

RS Stock No.: 775-5851Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Cable Type

2183Y

Current Rating

6 A

Sheath Material

PVC

CPR Certification

Eca

Outer Diameter

5.97mm

Voltage Rating

300 V

European Harmonised Code

H03VV-F

Conductor Strand Type

Stranded

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

Standards Met

Euroclass Eca

Country of Origin

Turkey

Product details

RS PRO H03VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction

This flexible power cable consists of cores made up of fine IEC 60228 Class 5 stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What Does H03VV-F Mean?

H03VV-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.

H03VV-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 03 = 300 V voltage rating
• V = PVC insulation
• V = PVC sheath
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties:

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

These PVC flexible cables are designed for use in light duty domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include portable appliances in office and domestic environments such as table and standard lamps and small electronic appliances.

You may be interested in
RS PRO, 2183Y, 50m 3 Core, Black PVC Power Cable +70°C
AED 436.811 Reel of 50 Metres (ex VAT)
RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C
AED 887.291 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 712.64

AED 712.64 1 Reel of 100 Metres (ex VAT)

AED 748.27

AED 748.27 1 Reel of 100 Metres (inc. VAT)

RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C

AED 712.64

AED 712.64 1 Reel of 100 Metres (ex VAT)

AED 748.27

AED 748.27 1 Reel of 100 Metres (inc. VAT)

RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 2183Y, 50m 3 Core, Black PVC Power Cable +70°C
AED 436.811 Reel of 50 Metres (ex VAT)
RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C
AED 887.291 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Cable Type

2183Y

Current Rating

6 A

Sheath Material

PVC

CPR Certification

Eca

Outer Diameter

5.97mm

Voltage Rating

300 V

European Harmonised Code

H03VV-F

Conductor Strand Type

Stranded

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Conductor Material

Copper

Maximum Operating Temperature

+70°C

Insulation material

PVC

Standards Met

Euroclass Eca

Country of Origin

Turkey

Product details

RS PRO H03VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction

This flexible power cable consists of cores made up of fine IEC 60228 Class 5 stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What Does H03VV-F Mean?

H03VV-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.

H03VV-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 03 = 300 V voltage rating
• V = PVC insulation
• V = PVC sheath
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties:

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

These PVC flexible cables are designed for use in light duty domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include portable appliances in office and domestic environments such as table and standard lamps and small electronic appliances.

You may be interested in
RS PRO, 2183Y, 50m 3 Core, Black PVC Power Cable +70°C
AED 436.811 Reel of 50 Metres (ex VAT)
RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C
AED 887.291 Reel of 100 Metres (ex VAT)