Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C

RS Stock No.: 491-829Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Cable Type

2192Y

Current Rating

3 A

Outer Diameter

3.35 X 5.3mm

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H03VVH2-F

Conductor Strand Type

Stranded

Core Strands

16/0.2 mm

Conductor Material

Copper

Conductor Resistance

39 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

American Wire Gauge

20 AWG

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Number of Strands

16

Country of Origin

United Kingdom

Product details

RS PRO BASEC Approved H03VVH2-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality light duty H03VVH2-F harmonised twin flat flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300/300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction

This flexible power cable consists of 2 cores made up of IEC 60228 Class 5 stranded copper conductors or wires. These two cores are adjacent to one another which gives the cable its flat or ovular shape. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What is BASEC Approval?

BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.

What Does H03VVH2-F Mean?

H03VVH2-F cable (also known as 2192Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.

H03VVH2-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 03 = 300 / 300 voltage rating
• V = PVC insulation
• V = PVC sheath
• H2 = Flat construction
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties:

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

These flat PVC flexible cables are designed for use in domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include the following:

• Computer and office equipment
• Kitchen appliances such as toasters
• Household appliances such as vacuum cleaners and washing machines
• Radios and music centres
• Table lamps and floor lamps
• Hair dryers

You may be interested in
2192Yblack 2core oval cable,0.5sq.mm100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Mains Cable PVC 2x0.50mm² 300V BLK 100M
AED 3.893Each (ex VAT)
0.5mm 2192Y Black
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
AED 378.371 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 421.94

AED 421.94 1 Reel of 100 Metres (ex VAT)

AED 443.04

AED 443.04 1 Reel of 100 Metres (inc. VAT)

RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C

AED 421.94

AED 421.94 1 Reel of 100 Metres (ex VAT)

AED 443.04

AED 443.04 1 Reel of 100 Metres (inc. VAT)

RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
2192Yblack 2core oval cable,0.5sq.mm100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Mains Cable PVC 2x0.50mm² 300V BLK 100M
AED 3.893Each (ex VAT)
0.5mm 2192Y Black
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
AED 378.371 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Cable Type

2192Y

Current Rating

3 A

Outer Diameter

3.35 X 5.3mm

Sheath Material

PVC

Voltage Rating

300 V

European Harmonised Code

H03VVH2-F

Conductor Strand Type

Stranded

Core Strands

16/0.2 mm

Conductor Material

Copper

Conductor Resistance

39 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

American Wire Gauge

20 AWG

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Number of Strands

16

Country of Origin

United Kingdom

Product details

RS PRO BASEC Approved H03VVH2-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality light duty H03VVH2-F harmonised twin flat flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300/300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.

Cable Construction

This flexible power cable consists of 2 cores made up of IEC 60228 Class 5 stranded copper conductors or wires. These two cores are adjacent to one another which gives the cable its flat or ovular shape. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.

What is BASEC Approval?

BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.

What Does H03VVH2-F Mean?

H03VVH2-F cable (also known as 2192Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.

H03VVH2-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 03 = 300 / 300 voltage rating
• V = PVC insulation
• V = PVC sheath
• H2 = Flat construction
• F = Flexible copper conductors

Benefits of PVC Insulated Mains Cable

The PVC insulation and sheath of this mains power cable has the following properties:

• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant

Where are These Cables Used?

These flat PVC flexible cables are designed for use in domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include the following:

• Computer and office equipment
• Kitchen appliances such as toasters
• Household appliances such as vacuum cleaners and washing machines
• Radios and music centres
• Table lamps and floor lamps
• Hair dryers

You may be interested in
2192Yblack 2core oval cable,0.5sq.mm100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Mains Cable PVC 2x0.50mm² 300V BLK 100M
AED 3.893Each (ex VAT)
0.5mm 2192Y Black
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
AED 378.371 Reel of 100 Metres (ex VAT)