Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
2
Sheath Colour
Black
Length
100m
Cable Type
2192Y
Current Rating
3 A
CPR Certification
Eca
Outer Diameter
5.34mm
Sheath Material
PVC
Voltage Rating
300 V
European Harmonised Code
H03VVH2-F
Conductor Strand Type
Stranded
Conductor Material
Copper
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
American Wire Gauge
20 AWG
Conductor Resistance
39 Ω/km
Insulation material
PVC
Country of Origin
Turkey
Product details
RS PRO H03VVH2-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality light duty H03VVH2-F harmonised twin flat flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300/300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible power cable consists of 2 cores made up of IEC 60228 Class 5 stranded copper conductors or wires. These two cores are adjacent to one another which gives the cable its flat or ovular shape. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What Does H03VVH2-F Mean?
H03VVH2-F cable (also known as 2192Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.
H03VVH2-F is the code for this harmonised cable which breaks down into the following:
H = Harmonised
03 = 300 / 300 voltage rating
V = PVC insulation
V = PVC sheath
H2 = Flat construction
F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties
Low cost
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Where are These Cables Used?
These flat PVC flexible cables are designed for use in domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include the following:
Computer and office equipment
Kitchen appliances such as toasters
Household appliances such as vacuum cleaners and washing machines
Radios and music centres
Table lamps and floor lamps
Hair dryers
AED 360.35
AED 360.35 1 Reel of 100 Metres (ex VAT)
AED 378.37
AED 378.37 1 Reel of 100 Metres (inc. VAT)
1
AED 360.35
AED 360.35 1 Reel of 100 Metres (ex VAT)
AED 378.37
AED 378.37 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
2
Sheath Colour
Black
Length
100m
Cable Type
2192Y
Current Rating
3 A
CPR Certification
Eca
Outer Diameter
5.34mm
Sheath Material
PVC
Voltage Rating
300 V
European Harmonised Code
H03VVH2-F
Conductor Strand Type
Stranded
Conductor Material
Copper
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
American Wire Gauge
20 AWG
Conductor Resistance
39 Ω/km
Insulation material
PVC
Country of Origin
Turkey
Product details
RS PRO H03VVH2-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality light duty H03VVH2-F harmonised twin flat flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300/300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible power cable consists of 2 cores made up of IEC 60228 Class 5 stranded copper conductors or wires. These two cores are adjacent to one another which gives the cable its flat or ovular shape. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What Does H03VVH2-F Mean?
H03VVH2-F cable (also known as 2192Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.
H03VVH2-F is the code for this harmonised cable which breaks down into the following:
H = Harmonised
03 = 300 / 300 voltage rating
V = PVC insulation
V = PVC sheath
H2 = Flat construction
F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties
Low cost
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Where are These Cables Used?
These flat PVC flexible cables are designed for use in domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include the following:
Computer and office equipment
Kitchen appliances such as toasters
Household appliances such as vacuum cleaners and washing machines
Radios and music centres
Table lamps and floor lamps
Hair dryers