Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 2.1m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 237-8616Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

2.1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Core Strands

4

Fire Behaviour

UL 94 V0

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Number of Strands

7/0.20

Cable Shape

Round

Standards Met

ANSI/TIA-568

Current Rating

1.5A

Voltage Rating

80V

Stock information temporarily unavailable.

AED 3,659.25

AED 36.592 Each (In a Bag of 100) (ex VAT)

AED 3,842.21

AED 38.422 Each (In a Bag of 100) (inc. VAT)

RS PRO, 2.1m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

AED 3,659.25

AED 36.592 Each (In a Bag of 100) (ex VAT)

AED 3,842.21

AED 38.422 Each (In a Bag of 100) (inc. VAT)

RS PRO, 2.1m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

2.1m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Core Strands

4

Fire Behaviour

UL 94 V0

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Number of Strands

7/0.20

Cable Shape

Round

Standards Met

ANSI/TIA-568

Current Rating

1.5A

Voltage Rating

80V