RS PRO 22, 28, 34, 40W LED Batten Light, 220 → 240 V Batten, 1 Lamp , 1500mm Long, IP20

RS Stock No.: 276-8606Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1500mm

Width

180mm

Luminosity

2640, 3360, 4080, 4800lm

Depth

85mm

Wattage

22, 28, 34, 40W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

3000 K, 4000 K, 6500K

Life Hours

50000h

Voltage Rating

220 → 240 V

Colour Reference

White

Anti-corrosive

No

IP Rating

IP20

Better World Verification

Energy Efficiency Rating C

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598, CE

Country of Origin

China

Stock information temporarily unavailable.

AED 764.19

AED 764.19 Each (ex VAT)

AED 802.40

AED 802.40 Each (inc. VAT)

RS PRO 22, 28, 34, 40W LED Batten Light, 220 → 240 V Batten, 1 Lamp , 1500mm Long, IP20

AED 764.19

AED 764.19 Each (ex VAT)

AED 802.40

AED 802.40 Each (inc. VAT)

RS PRO 22, 28, 34, 40W LED Batten Light, 220 → 240 V Batten, 1 Lamp , 1500mm Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1500mm

Width

180mm

Luminosity

2640, 3360, 4080, 4800lm

Depth

85mm

Wattage

22, 28, 34, 40W

Number of Lamps

1

Lamp Type

LED

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

3000 K, 4000 K, 6500K

Life Hours

50000h

Voltage Rating

220 → 240 V

Colour Reference

White

Anti-corrosive

No

IP Rating

IP20

Better World Verification

Energy Efficiency Rating C

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598, CE

Country of Origin

China