RS PRO 22, 28, 34, 40W LED Batten Light, 220 → 240 V Batten, 1 Lamp , 1500mm Long, IP20

Technical Document
Specifications
Brand
RS ProType
Batten
Batten Type
Single
Length
1500mm
Luminosity
2640, 3360, 4080, 4800lm
Width
180mm
Depth
85mm
Wattage
22, 28, 34, 40W
Number of Lamps
1
Colour Tone
Cool White, Daylight, Warm White
Lamp Type
LED
Colour Temperature
3000 K, 4000 K, 6500K
Life Hours
50000h
Colour Reference
White
Voltage Rating
220 → 240 V
Anti-corrosive
No
IP Rating
IP20
Standards Met
BS EN 60598, CE
Country of Origin
China
AED 922.25
AED 922.25 Each (ex VAT)
AED 968.36
AED 968.36 Each (inc. VAT)
1
AED 922.25
AED 922.25 Each (ex VAT)
AED 968.36
AED 968.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Batten
Batten Type
Single
Length
1500mm
Luminosity
2640, 3360, 4080, 4800lm
Width
180mm
Depth
85mm
Wattage
22, 28, 34, 40W
Number of Lamps
1
Colour Tone
Cool White, Daylight, Warm White
Lamp Type
LED
Colour Temperature
3000 K, 4000 K, 6500K
Life Hours
50000h
Colour Reference
White
Voltage Rating
220 → 240 V
Anti-corrosive
No
IP Rating
IP20
Standards Met
BS EN 60598, CE
Country of Origin
China