Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ

RS Stock No.: 104-8402Brand: RS PRO
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

RS Pro

Inductance

2.2 mH

Series

CMJ

DC Resistance

450mΩ

Maximum Current

400 mA

Dimensions

7.6 x 5.8 x 4.3mm

Operating Temperature Range

0°C → +70°C

Number of Lines

2

Mounting Type

Surface Mount

Termination Style

Solder Pad

Length

7.6mm

Height

4.3mm

Maximum Operating Temperature

+70°C

Depth

5.8mm

Minimum Operating Temperature

0°C

Country of Origin

India

Product details

RS Pro Common Mode Chokes 0.20uh-0.70uh

RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.

Features

Ratings at 25°C ambient
Operating temperature: 0 to 70°C

Standards

ISO-9001

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 59.74

AED 11.948 Each (In a Pack of 5) (ex VAT)

AED 62.73

AED 12.545 Each (In a Pack of 5) (inc. VAT)

RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ

AED 59.74

AED 11.948 Each (In a Pack of 5) (ex VAT)

AED 62.73

AED 12.545 Each (In a Pack of 5) (inc. VAT)

RS PRO 2.2 mH 400 mA Common Mode Choke 450mΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 11.948AED 59.74
25 - 95AED 10.558AED 52.79
100 - 245AED 9.218AED 46.09
250+AED 8.60AED 43.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Inductance

2.2 mH

Series

CMJ

DC Resistance

450mΩ

Maximum Current

400 mA

Dimensions

7.6 x 5.8 x 4.3mm

Operating Temperature Range

0°C → +70°C

Number of Lines

2

Mounting Type

Surface Mount

Termination Style

Solder Pad

Length

7.6mm

Height

4.3mm

Maximum Operating Temperature

+70°C

Depth

5.8mm

Minimum Operating Temperature

0°C

Country of Origin

India

Product details

RS Pro Common Mode Chokes 0.20uh-0.70uh

RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.

Features

Ratings at 25°C ambient
Operating temperature: 0 to 70°C

Standards

ISO-9001

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more