RS PRO 22 W Batten Light Round, 1 Lamp, Anti-corrosive, 1570 mm Long, IP65

RS Stock No.: 279-0914Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Length

1570 mm

Depth

88 mm

Wattage

22 W

Number of Lamps

1

Lamp Size

T8

Anti-corrosive

Yes

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

AED 780.73

AED 780.73 Each (ex VAT)

AED 819.77

AED 819.77 Each (inc. VAT)

RS PRO 22 W Batten Light Round, 1 Lamp, Anti-corrosive, 1570 mm Long, IP65

AED 780.73

AED 780.73 Each (ex VAT)

AED 819.77

AED 819.77 Each (inc. VAT)

RS PRO 22 W Batten Light Round, 1 Lamp, Anti-corrosive, 1570 mm Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

1570 mm

Depth

88 mm

Wattage

22 W

Number of Lamps

1

Lamp Size

T8

Anti-corrosive

Yes

IP Rating

IP65

Country of Origin

China