RS PRO 220 V ac Solenoid Valve Coil

RS Stock No.: 187-5720Brand: RS PRODistrelec Article No.: 30404146
brand-logo
View all in Solenoid Valve Coils

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

220 V ac

For Use With

Solenoid Valve Replacement

Power Rating Holding

21VA

Power Rating (Holding)

21VA

Hole Diameter

13mm

IP Rating

IP67

Country of Origin

Italy

Stock information temporarily unavailable.

AED 125.63

AED 125.63 Each (ex VAT)

AED 131.91

AED 131.91 Each (inc. VAT)

RS PRO 220 V ac Solenoid Valve Coil

AED 125.63

AED 125.63 Each (ex VAT)

AED 131.91

AED 131.91 Each (inc. VAT)

RS PRO 220 V ac Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

220 V ac

For Use With

Solenoid Valve Replacement

Power Rating Holding

21VA

Power Rating (Holding)

21VA

Hole Diameter

13mm

IP Rating

IP67

Country of Origin

Italy