Technical Document
Specifications
Brand
RS ProCapacitance
2200µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
5mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
900mA
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
AED 19.95
AED 1.995 Each (In a Pack of 10) (ex VAT)
AED 20.95
AED 2.095 Each (In a Pack of 10) (inc. VAT)
10
AED 19.95
AED 1.995 Each (In a Pack of 10) (ex VAT)
AED 20.95
AED 2.095 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.995 | AED 19.95 |
50 - 90 | AED 1.838 | AED 18.38 |
100 - 240 | AED 1.732 | AED 17.32 |
250+ | AED 1.68 | AED 16.80 |
Technical Document
Specifications
Brand
RS ProCapacitance
2200µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
5mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
900mA
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply