Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole

RS Stock No.: 276-6107Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Lifetime Max Temperature

5000h

Maximum Operating Temperature

105°C

Lifetime (Max Temperature)

5000h

Lifetime

5000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Ripple Current

2500Arms

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 990.00

AED 4.95 Each (In a Bag of 200) (ex VAT)

AED 1,039.50

AED 5.198 Each (In a Bag of 200) (inc. VAT)

RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole

AED 990.00

AED 4.95 Each (In a Bag of 200) (ex VAT)

AED 1,039.50

AED 5.198 Each (In a Bag of 200) (inc. VAT)

RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Lifetime Max Temperature

5000h

Maximum Operating Temperature

105°C

Lifetime (Max Temperature)

5000h

Lifetime

5000h

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Ripple Current

2500Arms

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

You may be interested in