RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
1.3A
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
AED 25.99
AED 5.198 Each (In a Pack of 5) (ex VAT)
AED 27.29
AED 5.458 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 25.99
AED 5.198 Each (In a Pack of 5) (ex VAT)
AED 27.29
AED 5.458 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.198 | AED 25.99 |
50 - 95 | AED 4.882 | AED 24.41 |
100 - 195 | AED 4.568 | AED 22.84 |
200+ | AED 4.462 | AED 22.31 |
Technical Document
Specifications
Brand
RS ProCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
1.3A
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.