Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount

RS Stock No.: 276-6124Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.2 x 10mm

Height

10.4mm

Length

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

2000h

Lifetime

2000h

Ripple Current

330mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 875.00

AED 1.75 Each (On a Reel of 500) (ex VAT)

AED 918.75

AED 1.838 Each (On a Reel of 500) (inc. VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount

AED 875.00

AED 1.75 Each (On a Reel of 500) (ex VAT)

AED 918.75

AED 1.838 Each (On a Reel of 500) (inc. VAT)

RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.2 x 10mm

Height

10.4mm

Length

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

2000h

Lifetime

2000h

Ripple Current

330mA

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

12%

Country of Origin

Taiwan, Province Of China

You may be interested in