RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount

Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10.2 x 10mm
Height
10.4mm
Length
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
2000h
Lifetime (Max Temperature)
2000h
Lifetime
2000h
Ripple Current
330mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China
AED 20.50
AED 4.10 Each (In a Pack of 5) (ex VAT)
AED 21.52
AED 4.305 Each (In a Pack of 5) (inc. VAT)
5
AED 20.50
AED 4.10 Each (In a Pack of 5) (ex VAT)
AED 21.52
AED 4.305 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 4.10 | AED 20.50 |
25 - 45 | AED 3.85 | AED 19.25 |
50 - 95 | AED 3.60 | AED 18.00 |
100+ | AED 3.40 | AED 17.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10.2 x 10mm
Height
10.4mm
Length
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime Max Temperature
2000h
Lifetime (Max Temperature)
2000h
Lifetime
2000h
Ripple Current
330mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
20%
Dissipation Factor
12%
Country of Origin
Taiwan, Province Of China