RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
3.5mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
355mA
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
AED 24.94
AED 0.998 Each (In a Pack of 25) (ex VAT)
AED 26.19
AED 1.048 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 24.94
AED 0.998 Each (In a Pack of 25) (ex VAT)
AED 26.19
AED 1.048 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 0.998 | AED 24.94 |
100 - 225 | AED 0.892 | AED 22.31 |
250 - 475 | AED 0.892 | AED 22.31 |
500+ | AED 0.84 | AED 21.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
3.5mm
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
355mA
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.