Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 220Ω 25W Aluminium Chassis Mount Resistor ±5%

RS Stock No.: 175-4082Brand: RS PRO
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

220Ω

Power Rating

25W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Maximum Operating Temperature

+200°C

Dimensions

27.3 x 28 x 14.8mm

Overall Height

14.8mm

Overall Length

27.3mm

Overall Width

28mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 78.80

AED 15.759 Each (In a Pack of 5) (ex VAT)

AED 82.74

AED 16.547 Each (In a Pack of 5) (inc. VAT)

RS PRO, 220Ω 25W Aluminium Chassis Mount Resistor ±5%

AED 78.80

AED 15.759 Each (In a Pack of 5) (ex VAT)

AED 82.74

AED 16.547 Each (In a Pack of 5) (inc. VAT)

RS PRO, 220Ω 25W Aluminium Chassis Mount Resistor ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 15.759AED 78.80
25 - 45AED 15.347AED 76.74
50 - 120AED 14.935AED 74.68
125+AED 14.626AED 73.13

Technical Document

Specifications

Brand

RS Pro

Resistance

220Ω

Power Rating

25W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Maximum Operating Temperature

+200°C

Dimensions

27.3 x 28 x 14.8mm

Overall Height

14.8mm

Overall Length

27.3mm

Overall Width

28mm

Country of Origin

United Kingdom