Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 220Ω Metal Film Resistor 1W ±0.5%

RS Stock No.: 174-3036Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

220Ω

Power Rating

1W

Tolerance

±0.5%

Axial/Radial

Axial

Technology

Metal Film

Package/Case

0932

Temperature Coefficient

±25%

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220Ω Metal Film Resistor 1W ±0.5%
AED 0.216Each (In a Box of 1000) (ex VAT)
Stock information temporarily unavailable.

AED 41.20

AED 0.412 Each (In a Pack of 100) (ex VAT)

AED 43.26

AED 0.433 Each (In a Pack of 100) (inc. VAT)

RS PRO 220Ω Metal Film Resistor 1W ±0.5%
Select packaging type

AED 41.20

AED 0.412 Each (In a Pack of 100) (ex VAT)

AED 43.26

AED 0.433 Each (In a Pack of 100) (inc. VAT)

RS PRO 220Ω Metal Film Resistor 1W ±0.5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.412AED 41.20
500 - 900AED 0.36AED 36.05
1000 - 2400AED 0.36AED 36.05
2500+AED 0.36AED 36.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220Ω Metal Film Resistor 1W ±0.5%
AED 0.216Each (In a Box of 1000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

220Ω

Power Rating

1W

Tolerance

±0.5%

Axial/Radial

Axial

Technology

Metal Film

Package/Case

0932

Temperature Coefficient

±25%

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220Ω Metal Film Resistor 1W ±0.5%
AED 0.216Each (In a Box of 1000) (ex VAT)