Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 22.5W Plug-In AC/DC Adapter 9V Output, 2.5A Output

RS Stock No.: 270-7401Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C8

Output Voltage

9V

Input Voltage

90 → 264V ac

Output Current

2.5A

Output Connector

2.1 x 5.5 mm

Power Rating

22.5W

Efficiency

86%

Country of Origin

China

Stock information temporarily unavailable.

AED 131.53

AED 131.53 Each (ex VAT)

AED 138.11

AED 138.11 Each (inc. VAT)

RS PRO 22.5W Plug-In AC/DC Adapter 9V Output, 2.5A Output

AED 131.53

AED 131.53 Each (ex VAT)

AED 138.11

AED 138.11 Each (inc. VAT)

RS PRO 22.5W Plug-In AC/DC Adapter 9V Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 131.53
5 - 9AED 128.54
10 - 24AED 126.64
25+AED 124.63

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

IEC 320 C8

Output Voltage

9V

Input Voltage

90 → 264V ac

Output Current

2.5A

Output Connector

2.1 x 5.5 mm

Power Rating

22.5W

Efficiency

86%

Country of Origin

China