Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 22in Long Galvanised Steel Hose Whipcheck, 1/2in Hose Size Compatibility

RS Stock No.: 250-9131Brand: RS PRO
brand-logo
View all in Hose Pipe Accessories

Technical Document

Specifications

Brand

RS Pro

Hose Size Compatibility

1/2 in to 1-1/4in

Material

Galvanised Steel

Outer Diameter

1/8in

Length

22in

Maximum Compatible Hose Size

1-1/4in

Hose Pipe Accessory Type

Hose Whipcheck

Minimum Compatible Hose Size

1/2in

Country of Origin

China

Stock information temporarily unavailable.

AED 320.36

AED 320.36 1 Bag of 10 (ex VAT)

AED 336.38

AED 336.38 1 Bag of 10 (inc. VAT)

RS PRO 22in Long Galvanised Steel Hose Whipcheck, 1/2in Hose Size Compatibility

AED 320.36

AED 320.36 1 Bag of 10 (ex VAT)

AED 336.38

AED 336.38 1 Bag of 10 (inc. VAT)

RS PRO 22in Long Galvanised Steel Hose Whipcheck, 1/2in Hose Size Compatibility
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Size Compatibility

1/2 in to 1-1/4in

Material

Galvanised Steel

Outer Diameter

1/8in

Length

22in

Maximum Compatible Hose Size

1-1/4in

Hose Pipe Accessory Type

Hose Whipcheck

Minimum Compatible Hose Size

1/2in

Country of Origin

China