RS PRO 2.2nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Technical Document
Specifications
Brand
RS ProCapacitance
2.2nF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 0.8mm
Length
2mm
Depth
1.25mm
Height
0.8mm
Series
MC
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
RS 0805 MLCC Series (Reels)
General purpose range of full reel MLCC capacitors suitable for machine positioning
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
AED 200.00
AED 0.05 Each (On a Reel of 4000) (ex VAT)
AED 210.00
AED 0.052 Each (On a Reel of 4000) (inc. VAT)
4000
AED 200.00
AED 0.05 Each (On a Reel of 4000) (ex VAT)
AED 210.00
AED 0.052 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | AED 0.05 | AED 200.00 |
12000 - 20000 | AED 0.05 | AED 200.00 |
24000+ | AED 0.05 | AED 200.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
2.2nF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 0.8mm
Length
2mm
Depth
1.25mm
Height
0.8mm
Series
MC
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
RS 0805 MLCC Series (Reels)
General purpose range of full reel MLCC capacitors suitable for machine positioning
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.